
The 74ACT08SC is a 4-channel AND gate logic IC from Texas Instruments, packaged in a SOIC package. It has a maximum output current of 24mA and is lead free. The device is packaged in a rail or tube format and is compliant with Reach SVHC regulations. The 74ACT08SC is a logic function IC designed for use in a variety of applications. It is not RoHS compliant.
Texas Instruments 74ACT08SC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74ACT08SC to view detailed technical specifications.
No datasheet is available for this part.
