The 74ACT08SCQR is a 14-pin dual AND gate logic IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The IC has a propagation delay of 10ns and can handle a load capacitance of 50pF. It is available in a R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length.
Texas Instruments 74ACT08SCQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | ACT |
| Propagation Delay (tpd) | 10 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 74ACT08SCQR to view detailed technical specifications.
No datasheet is available for this part.