
Hex Inverters IC, featuring six independent buffer/inverter gates, operates with a 5V supply voltage (4.5V to 5.5V range) and a maximum output current of 24mA. This CMOS technology component offers a propagation delay of 9ns and a turn-on delay time of 9.7ns. Packaged in a 20-SSOP with gold contact plating, it supports surface mounting and is RoHS compliant. Designed for operation between -40°C and 85°C, it is supplied in tape and reel packaging.
Texas Instruments 74ACT11004DBR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.7ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11004DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.