This 20-pin industrial logic inverter from Texas Instruments features a propagation delay of 9.7ns and operates within a supply voltage range of 4.5V to 5.5V. The device is packaged in a SOP20 format and has a maximum operating temperature of 85 degrees Celsius. The inverter is part of the ACT family and has a temperature grade of industrial, making it suitable for demanding applications. The device has a load capacitance of 50pF and a maximum output current of 24uA.
Texas Instruments 74ACT11004DWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ACT |
| Propagation Delay (tpd) | 9.7 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9.7 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 74ACT11004DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.