
Hex Inverters, 6 circuits, 6 gates, 1 input per gate, CMOS technology, operating supply voltage 5V (4.5V to 5.5V). Features 9.7ns propagation delay, 24mA output current (both high and low), and 4uA quiescent current. Packaged in a 20-pin PDIP with gold contact plating, suitable for through-hole mounting. Operates across a temperature range of -40°C to 85°C, RoHS compliant.
Texas Instruments 74ACT11004N technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 9.7ns |
| Weight | 0.042297oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11004N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
