Surface mount hex inverter gate IC featuring 6 independent 1-input inverters. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers an output current of 24mA. This CMOS technology component boasts a propagation delay of 9ns and a turn-on delay time of 9.7ns. Designed for a wide operating temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Texas Instruments 74ACT11004PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.7ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11004PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.