
Quadruple 2-input positive AND gates, this CMOS logic IC features four independent AND gates, each with two input lines and one output line. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it delivers 24mA of output current at both low and high levels. The component offers a propagation delay of 8ns and a turn-on delay time of 9ns, with a quiescent current of 4uA. Packaged in a 16-pin SOIC with gold contact plating, it supports surface mounting and is RoHS compliant.
Texas Instruments 74ACT11008DR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11008DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
