
CMOS logic IC featuring four independent 2-input AND gates. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, supporting a typical 5V operation. It offers a high level output current of -24mA and a low level output current of 24mA, with a maximum output current of 24mA. The component boasts a propagation delay of 9ns and utilizes TTL-compatible CMOS inputs. Packaged in a 16-pin PDIP with gold contact plating, it is designed for through-hole mounting and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74ACT11008N technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 9ns |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11008N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
