
Quad 2-input AND gate IC, CMOS technology, operating supply voltage 5V (4.5V to 5.5V range). Features 4 independent AND gates, each with 2 inputs and 1 output. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 16-pin PDIP with through-hole mounting, operating from -40°C to 85°C. RoHS compliant.
Texas Instruments 74ACT11008NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11008NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
