
Quad 2-input AND gate IC, featuring CMOS technology and a 74ACT series designation. This surface mount component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers an output current of 24mA. Delivering a propagation delay of 8ns, it is housed in a 16-pin TSSOP package and is RoHS compliant.
Texas Instruments 74ACT11008PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11008PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.