
The 74ACT11008PWRG4 is a 4-input AND gate from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 24mA and a low level output current of 24mA. The device is packaged in TSSOP and is RoHS compliant. It has a propagation delay of 8ns and a quiescent current of 4uA.
Texas Instruments 74ACT11008PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11008PWRG4 to view detailed technical specifications.
No datasheet is available for this part.