
CMOS logic IC featuring one 8-input positive-NAND gate. Surface mountable in a 14-SOIC package with gold contact plating, this component operates from a 4.5V to 5.5V supply range with a typical 5V operating voltage. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 8.1ns. The device supports differential input types and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74ACT11030D technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.1ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11030D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
