
CMOS 8-input NAND gate IC, operating from a 4.5V to 5.5V supply with a nominal 5V operating voltage. Features 8 input lines and 1 output line, delivering 24mA of output current at both high and low levels. Surface mountable in a SOIC package, this logic gate offers an 8.1ns propagation delay and operates across a temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is designed for digital logic applications.
Texas Instruments 74ACT11030DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11030DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
