
CMOS 8-input positive-NAND gate IC featuring a 14-PDIP through-hole package with gold contact plating. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers a high level output current of -24mA and a low level output current of 24mA, with a typical propagation delay of 8.7ns. This RoHS compliant component functions across a temperature range of -40°C to 85°C.
Texas Instruments 74ACT11030N technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.1ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11030N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
