
The 74ACT11032DBR is a 4-channel OR gate IC from Texas Instruments, operating within a supply voltage range of 4.5 to 5.5V. It features a high level output current of 24mA and a low level output current of 24mA. The device is packaged in a surface mount SSOP package and is rated for operation between -40°C and 85°C. The 74ACT11032DBR is RoHS compliant and lead free.
Texas Instruments 74ACT11032DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 8.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11032DBR to view detailed technical specifications.
No datasheet is available for this part.
