Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features 2 circuits, each with 1 bit per element, operating at a maximum frequency of 125MHz. Offers a propagation delay of 8.5ns and turn-on delay time of 5.7ns. Supports a supply voltage range of 4.5V to 5.5V with a typical operating voltage of 5V. Designed for surface mount applications in a SOP package with gold contact plating, operating from -40°C to 85°C. Provides ±24mA output current and is RoHS compliant.
Texas Instruments 74ACT11074NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11074NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.