Dual 2-line to 4-line decoder/demultiplexer featuring two independent circuits. This surface-mount IC operates with a 5V supply voltage (4.5V to 5.5V) and offers a 100MHz bandwidth. Key specifications include a propagation delay of 7.8ns, a maximum operating temperature of 85°C, and gold contact plating. The device is RoHS compliant and utilizes CMOS technology.
Texas Instruments 74ACT11139PWR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 774mW |
| Propagation Delay | 7.8ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11139PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.