Dual 2-to-4 CMOS demultiplexer/decoder IC with inverting polarity. Features two independent circuits, each with two input lines and four output lines. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a propagation delay of 7.8ns and a turn-on delay time of 8.5ns. Packaged in a 16-pin TSSOP surface-mount configuration, measuring 5mm in length, 4.4mm in width, and 1.15mm in height. RoHS compliant with a maximum operating temperature of 85°C.
Texas Instruments 74ACT11139PWRG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.8ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11139PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
