The 74ACT11153N is a 16-channel dual multiplexer with a supply voltage range of 4.5 to 5.5V and an industrial temperature range of -40 to 85°C. It is available in a PDIP-16 package. The device has a propagation delay of 11ns and a load capacitance of 50pF. It is a member of the ACT family of logic ICs and is suitable for use in a variety of applications.
Texas Instruments 74ACT11153N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | ACT |
| Propagation Delay (tpd) | 11 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 74ACT11153N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.