Eight-channel, dual 4-bit buffer/line driver with 3-state outputs. Features non-inverting logic and CMOS technology. Operating supply voltage range of 4.5V to 5.5V with a typical 5V operation. Supports high-level output current of -24mA and low-level output current of 24mA. Surface mountable in a 24-pin SOIC package, operating from -40°C to 85°C. RoHS compliant with a propagation delay of 8.9ns.
Texas Instruments 74ACT11244DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11244DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.