
8-bit transceiver, CMOS technology, 3-state output, and true output logic function. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Offers 24mA high and low level output current, with a propagation delay of 9.2ns. Packaged in a 24-pin TSSOP for surface mounting, operating from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments 74ACT11245PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11245PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
