The 74ACT11245 is an 8-bit inverting transceiver with 3-STATE outputs. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device is RoHS compliant and available in a TSSOP24 package. The transceiver has a propagation delay of 9.2ns and a high level output current of 24mA.
Texas Instruments 74ACT11245PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11245PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.