
8-bit bidirectional transceiver with true output, featuring CMOS technology and 3-state outputs. Operates with a supply voltage of 4.5V to 5.5V, supporting 5V nominal operation. Offers a high level output current of 24mA and a low level output current of 24mA. Packaged in a 24-pin TSSOP for surface mounting, with a maximum power dissipation of 700mW and an operating temperature range of -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Texas Instruments 74ACT11245PWRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13.9ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11245PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.