Quadruple 2-line to 1-line data selectors/multiplexers with 3-state outputs. Features 8 total inputs, 4 output lines, and 4 independent circuits. Operates with a supply voltage range of 4.5V to 5.5V, offering high and low level output currents of 24mA. Packaged in a 20-pin SSOP for surface mounting, with a propagation delay of 8ns. This RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments 74ACT11257DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Dual |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11257DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.