
Quadruple 2-line to 1-line data selectors/multiplexers with 3-state outputs, featuring a 100MHz bandwidth and 8ns propagation delay. This surface mountable component operates from a 4.5V to 5.5V supply voltage, with independent circuits for versatile application. It offers 24mA high and low level output current, non-inverting polarity, and is RoHS compliant. Packaged in a 20-SOIC tape and reel, this component is designed for a wide operating temperature range of -40°C to 85°C.
Texas Instruments 74ACT11257DWR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 1.11W |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Dual |
| Throw Configuration | DPST |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11257DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.