
Quadruple 2-to-1 line data selectors/multiplexers with 3-state outputs. Features 8ns propagation delay and 100MHz bandwidth. Operates with a 4.5V to 5.5V supply voltage and offers 24mA high/low level output current. Packaged in a 20-TSSOP, surface-mount device with gold contact plating. RoHS compliant and lead-free.
Texas Instruments 74ACT11257PW technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11257PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
