Quad 2-to-1 multiplexer, single 20-TSSOP package. Features 8 input lines, 4 output lines, and 2 independent circuits. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating supply. Offers a high level output current of 24mA and a low level output current of 24mA. Propagation delay is 8ns. Surface mountable, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74ACT11257PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Dual |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11257PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.