
8-bit D-type latch with 3-state outputs, featuring a propagation delay of 12.5ns and turn-on delay of 8.5ns. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage, and provides an output current of 24mA. Designed for surface mounting in a 24-pin SOIC package with gold contact plating, it offers a wide operating temperature range of -40°C to 85°C. The non-inverting latch includes 8 independent circuits, each with 8 input and 8 output lines, and is RoHS compliant.
Texas Instruments 74ACT11373DWG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.022025oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11373DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
