Texas Instruments 74ACT11373NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.3ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11373NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.