
8-bit D-type flip-flop with true outputs, designed for high-speed digital logic applications. Features positive edge clock triggering and 3-state outputs capable of sourcing or sinking 24mA. Operates from a 4.5V to 5.5V supply voltage with a typical operating voltage of 5V, supporting frequencies up to 70MHz. Housed in a 24-pin SOIC package for surface mounting, with a propagation delay of 13ns and turn-on delay of 8.5ns. This CMOS component offers a wide operating temperature range from -40°C to 85°C.
Texas Instruments 74ACT11374DWRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11374DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
