
8-bit D-type flip-flop driver, featuring true outputs and positive edge clock triggering. This surface mount component operates within a 4.5V to 5.5V supply voltage range, delivering 24mA high and low level output current. It supports parallel input and offers a maximum operating frequency of 70MHz with an 11.3ns propagation delay. Packaged in a 24-pin SOIC, this RoHS compliant integrated circuit is designed for reliable performance across a -40°C to 85°C temperature range.
Texas Instruments 74ACT11374NSRE4 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | 24mA |
| Input Type | PARALLEL |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.3ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11374NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
