
8-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. Operates with a maximum frequency of 70MHz and a propagation delay of 11.3ns. Supports a wide supply voltage range of 4.5V to 5.5V, with output currents of 24mA for both high and low levels. Housed in an SOP package for surface mounting, this RoHS compliant component offers a robust operating temperature range from -40°C to 85°C.
Texas Instruments 74ACT11374NSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.3ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11374NSRG4 to view detailed technical specifications.
No datasheet is available for this part.
