8-bit registered bus transceiver featuring 3-state outputs. Operates with a nominal supply voltage of 5V (4.5V to 5.5V) and an industrial temperature grade from -40°C to 85°C. This BIDIRECTIONAL component offers INDEPENDENT CONTROL with POSITIVE EDGE triggering. It boasts a 28-pin SOIC package (R-PDSO-G28) with a propagation delay of 11.4ns at nominal supply voltage and a load capacitance of 50pF.
Texas Instruments 74ACT11470DWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ACT |
| Propagation Delay (tpd) | 11.4 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 11.4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 74ACT11470DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.