
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This non-inverting, inverting logic transceiver operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 7.5ns. Packaged in a 24-pin SOIC for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments 74ACT11623DW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Termination | SMD/SMT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11623DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.