
The 74ACT11623NT is an 8-bit inverting transceiver with 3-STATE output. It can handle up to 24mA of high-level output current and 24mA of low-level output current. This device is packaged in a PDIP package and is mounted through a hole. The operating temperature range is from -40°C to 85°C, and the supply voltage range is from 4.5V to 5.5V. The RoHS compliant 74ACT series is suitable for use in a variety of applications.
Texas Instruments 74ACT11623NT technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 225 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11623NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
