Industrial-grade octal bus transceiver featuring 24 terminals in a 24-SOIC package. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 5V (4.5V to 5.5V). Offers bidirectional data flow with common control for 8 bits, exhibiting inverted output polarity and a propagation delay of 9.5ns. Designed for logic applications requiring high-speed bus buffering and line driving.
Texas Instruments 74ACT11640DWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ACT |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 10.5 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 74ACT11640DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.