
The 74ACT11652DW is an 8-bit inverting transceiver with 3-STATE outputs. It can handle a maximum power dissipation of 1.7W and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and is available in a 20-pin SOIC-28 package, packaged in rail/Tube. It has a propagation delay of 13.1ns and can supply up to 24mA of current at its high-level output.
Texas Instruments 74ACT11652DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.1ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11652DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
