8-bit registered transceiver, featuring true output and inverting logic function. Bidirectional data flow with 3-state outputs, supporting 24mA high and low level output current. Operates from a 4.5V to 5.5V supply range, with a typical 5V operating voltage. Packaged in a 28-pin SOIC surface mount package, suitable for operation between -40°C and 85°C. Lead-free and RoHS compliant.
Texas Instruments 74ACT11652DWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11652DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.