
16-Bit Buffer/Line Driver with 3-State Outputs, featuring CMOS technology and an inverting logic function. This surface-mount component operates from a 4.5V to 5.5V supply range, with a typical operating voltage of 5V. It offers 16 input and 16 output lines, supporting a maximum power dissipation of 1.2W and a propagation delay of 12ns. The device is housed in a 48-SSOP package with gold contact plating and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74ACT16240DL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16240DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
