
16-bit D-type edge-triggered flip-flops with 3-state outputs, featuring positive edge clocking and non-inverting polarity. This CMOS logic IC operates with a supply voltage of 4.5V to 5.5V, supporting a maximum frequency of 65MHz. It offers 16 outputs with a 3-state configuration, capable of sourcing and sinking 24mA. Packaged in a 48-SSOP with gold contact plating, this surface-mount component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74ACT16374DL technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 65MHz |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 65MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 1.2W |
| Propagation Delay | 10.9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.8ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16374DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
