
16-Bit D-Type Edge-Triggered Flip-Flops with 3-State Outputs, featuring 2 circuits of 8 bits each, operate on a 4.5V to 5.5V supply range with a typical 5V operating voltage. These CMOS logic ICs are designed for positive edge clock triggering and offer a 3-state output type with a maximum output current of 24mA. The component supports a 65MHz frequency and exhibits a propagation delay of 13.4ns. Packaged in a 48-SSOP for surface mounting, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments 74ACT16374DLG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 65MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.4ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.8ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16374DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
