
16-bit buffer/driver featuring 3-state outputs, designed for surface mount applications in a 48-SSOP package with gold contact plating. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems, and supports a wide temperature range from -40°C to 85°C. Offers 16 non-inverting channels with 8 bits per element, providing 24mA of low-level output current and -24mA of high-level output current. This CMOS technology component boasts a propagation delay of 8.3ns and a turn-on delay time of 11.3ns, with a low quiescent current of 8uA. RoHS compliant and lead-free.
Texas Instruments 74ACT16541DLG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.3ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16541DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.