
16-Bit Buffer/Driver with 3-State Outputs, designed for surface mount applications in a 48-SSOP package with gold contact plating. This CMOS component features 16 non-inverting buffer elements, each with 8 bits, providing 16 input and 16 output lines. Operating with a supply voltage range of 4.5V to 5.5V, it offers a high level output current of -24mA and a low level output current of 24mA. The device operates across a temperature range of -40°C to 85°C with a propagation delay of 8.3ns.
Texas Instruments 74ACT16541DLR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.3ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16541DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
