
16-Bit Registered Transceiver with 3-State Outputs, featuring CMOS technology and a 5V operating supply voltage. This bidirectional transceiver offers 16 channels, with 8 bits per element across two circuits, and supports a 5.5V maximum supply voltage. It boasts a 24mA output current capability (both high and low levels) and a 11.6ns propagation delay. Packaged in a 56-TSSOP with gold contact plating, this surface-mount component operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments 74ACT16543DGGR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.6ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13.8ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16543DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.