
16-Bit Registered Transceiver, featuring 3-state outputs and bidirectional data flow. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 16 channels, with each element handling 8 bits, and provides 16 outputs. Key specifications include a maximum propagation delay of 11.6ns and a maximum operating temperature of 85°C. Packaged in a 56-SSOP with gold contact plating, this surface-mount component is RoHS compliant and lead-free.
Texas Instruments 74ACT16543DLR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.6ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13.8ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16543DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
