Industrial-grade 16-bit bus transceiver featuring 48-SSOP packaging with a 48-pin count. Operates across a -40 to 85°C temperature range with a nominal supply voltage of 5V (4.5V to 5.5V max). This bidirectional device offers independent control for its two ports, providing 8-bit data transfer with inverted output polarity. Key specifications include a maximum output current (Iol) of 24mA and a propagation delay (tpd) of 10.5ns at nominal supply voltage.
Texas Instruments 74ACT16620DL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ACT |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 10.5 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 74ACT16620DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.