16-bit bidirectional bus transceiver and register with 3-state outputs. Features CMOS technology, operating supply voltage of 5V, and a wide temperature range of -40°C to 85°C. Offers 16 channels, 2 circuits, and 2 elements, each with 8 bits. Includes gold contact plating, surface mount capability, and a 56-SSOP package. RoHS compliant and lead-free.
Texas Instruments 74ACT16646DLR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 18.41mm |
| Logic Function | Transceiver, Inverting, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.1ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 16.7ns |
| Weight | 0.024508oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16646DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.