16-bit transceiver and register with 3-state outputs, featuring 8 bits per element and two independent 8-bit circuits. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a high level output current of 24mA and low level output current of 24mA. This CMOS technology component offers a propagation delay of 12ns and a turn-on delay time of 17.8ns. Packaged in a 56-SSOP for surface mounting, it functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments 74ACT16651DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 17.8ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16651DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.