
Dual 10-bit buffer/line driver with true output, featuring 16 input lines and 16 output lines across two 10-bit elements. This CMOS device operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers 3-state outputs with a high-level output current of -24mA and a low-level output current of 24mA. The component is surface mountable in a 56-pin SSOP package, with a propagation delay of 9.8ns and a turn-on delay time of 14ns. Operating temperature ranges from -40°C to 85°C, with a maximum power dissipation of 1.4W.
Texas Instruments 74ACT16827DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 20 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.8ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16827DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.