
20-Bit Bidirectional Bus Transceiver with 3-State Outputs. Features 20 channels, 10 bits per element, and 2 elements. CMOS technology supports a 4.5V to 5.5V operating supply voltage with a nominal 5V. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 56-SSOP with gold contact plating, suitable for surface mount applications. Operates across a temperature range of -40°C to 85°C.
Texas Instruments 74ACT16861DL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.1ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 12.7ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16861DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.